G125-MV22005L0P is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 90
Unit Price: $386.02000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 1,065
Unit Price: $386.02000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: $249.77802
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 69
Unit Price: $330.09000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 8
Unit Price: $230.84000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 639
Unit Price: $248.94000
Datasheet
Connector Header Through Hole 20 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 20 position 0.049" (1.25mm)
G125-MV22005L0P
G125-MV22005L0P
Harwin’s Company Overview

G125-MV22005L0P

DigiKey Part Number
952-2821-ND
Manufacturer
Manufacturer Product Number
G125-MV22005L0P
Description
CONN HEADER VERT 20POS 1.25MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-MV22005L0P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.177" (4.50mm)
Overall Contact Length
-
Insulation Height
0.193" (4.90mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Features
Board Lock, Pick and Place
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
2A per Contact
Voltage Rating
-
Mated Stacking Heights
7.25mm, 7.35mm, 7.7mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.