G125-MS12605M3P is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 171
Unit Price: $21.72000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 856
Unit Price: $38.44000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 197
Unit Price: $24.65000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 108
Unit Price: $29.65000
Datasheet
Connector Header Surface Mount 26 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 26 position 0.049" (1.25mm)
G125-MS12605M3P
G125-MS12605M3P
Harwin’s Company Overview

G125-MS12605M3P

DigiKey Part Number
952-4089-ND
Manufacturer
Manufacturer Product Number
G125-MS12605M3P
Description
CONN HEADER SMD 26POS 1.25MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 26 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-MS12605M3P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Screw Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.193" (4.90mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Features
Mating Flange, Mounting Flange, Pick and Place
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
2A
Voltage Rating
450V
Mated Stacking Heights
7.3mm, 7.44mm
Contact Finish Thickness - Post
8.00µin (0.203µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Strip
QuantityUnit PriceExt Price
250$23.02060$5,755.15
Unit Price without GST:$23.02060
Unit Price with GST:$25.32266