Connector Header Surface Mount 10 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 10 position 0.049" (1.25mm)
Harwin’s Company Overview

G125-MS11005L3R

DigiKey Part Number
952-G125-MS11005L3RTR-ND - Tape & Reel (TR)
952-G125-MS11005L3RCT-ND - Cut Tape (CT)
952-G125-MS11005L3RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G125-MS11005L3R
Description
CONN HEADER SMD 10POS 1.25MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-MS11005L3R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.193" (4.90mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Features
Pick and Place, Solder Retention
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
2A per Contact
Voltage Rating
-
Mated Stacking Heights
7.35mm, 7.45mm, 7.8mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,733
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.11000$13.11
10$11.14000$111.40
100$9.46790$946.79
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$8.58600$3,434.40
800$8.17658$6,541.26
1,200$7.94628$9,535.54
Manufacturers Standard Package
Unit Price without GST:$13.11000
Unit Price with GST:$14.42100