G125-MH21005L2R | |
|---|---|
DigiKey Part Number | 952-G125-MH21005L2RTR-ND - Tape & Reel (TR) 952-G125-MH21005L2RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G125-MH21005L2R |
Description | CONN HDR R/A 10POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MH21005L2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.189" (4.80mm) | |
Overall Contact Length | - | |
Insulation Height | 0.218" (5.55mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Features | - | |
Operating Temperature | -65°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Green | |
Current Rating (Amps) | 2A | |
Voltage Rating | 450VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 8.00µin (0.203µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.44000 | $14.44 |
| 10 | $12.27100 | $122.71 |
| 100 | $10.43030 | $1,043.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.77764 | $2,444.41 |
| 500 | $9.31138 | $4,655.69 |
| 750 | $9.04904 | $6,786.78 |
| 1,250 | $8.72913 | $10,911.41 |
| Unit Price without GST: | $14.44000 |
|---|---|
| Unit Price with GST: | $15.88400 |