G125-3245096M2 | |
|---|---|
DigiKey Part Number | 952-4051-ND |
Manufacturer | |
Manufacturer Product Number | G125-3245096M2 |
Description | CONN PLUG HSG 50POS 1.25MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-3245096M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.31000 | $18.31 |
| 10 | $15.56500 | $155.65 |
| 30 | $14.40433 | $432.13 |
| 50 | $13.89400 | $694.70 |
| 100 | $13.23090 | $1,323.09 |
| 250 | $12.40304 | $3,100.76 |
| 500 | $11.81162 | $5,905.81 |
| 1,000 | $11.24856 | $11,248.56 |
| Unit Price without GST: | $18.31000 |
|---|---|
| Unit Price with GST: | $20.14100 |