12 Rectangular Connectors - Housings Plug Green 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Plug Green 0.049" (1.25mm)
G125-3241296M3
G125-3241296M3
Harwin’s Company Overview

G125-3241296M3

DigiKey Part Number
952-4062-ND
Manufacturer
Manufacturer Product Number
G125-3241296M3
Description
CONN PLUG HSG 12POS 1.25MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Green 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-3241296M3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
2
Row Spacing
0.049" (1.25mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Screw Lock
Color
Green
Features
Jackscrews, Mating Flange, Polarizing Key
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Operating Temperature
-65°C ~ 150°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 792
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$15.58000$15.58
10$13.23700$132.37
30$12.24800$367.44
50$11.81420$590.71
100$11.25030$1,125.03
250$10.54632$2,636.58
500$10.04340$5,021.70
1,000$9.56455$9,564.55
Manufacturers Standard Package
Unit Price without GST:$15.58000
Unit Price with GST:$17.13800