16 Rectangular Connectors - Housings Header 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Rectangular Connectors - Housings Header 0.049" (1.25mm)
Harwin’s Company Overview

G125-3041696L4

DigiKey Part Number
952-2505-ND
Manufacturer
Manufacturer Product Number
G125-3041696L4
Description
CONN HDR HSG 16POS 1.25MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Header 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-3041696L4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
2
Row Spacing
0.049" (1.25mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
-
Features
Potting Wall
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Operating Temperature
-65°C ~ 150°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,259
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$6.97000$6.97
10$5.92600$59.26
30$5.48400$164.52
50$5.28960$264.48
100$5.03710$503.71
250$4.72164$1,180.41
500$4.49632$2,248.16
1,000$4.28188$4,281.88
2,500$4.01408$10,035.20
Manufacturers Standard Package
Unit Price without GST:$6.97000
Unit Price with GST:$7.66700