26 Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm)
G125-2242696F1
G125-2242696F1
Harwin Gecko Screw-Lok Series | Digi-Key Daily

G125-2242696F1

DigiKey Part Number
952-3681-ND
Manufacturer
Manufacturer Product Number
G125-2242696F1
Description
CONN RCPT HSG 26POS 1.25MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
26 Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-2242696F1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
2
Row Spacing
0.049" (1.25mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Screw Lock
Color
Green
Features
Jackscrews, Mounting Flange, Polarizing Key
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Operating Temperature
-65°C ~ 150°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$21.55000$21.55
10$18.31700$183.17
30$16.95033$508.51
50$16.35000$817.50
100$15.56980$1,556.98
250$14.59564$3,648.91
500$13.89968$6,949.84
1,000$13.23715$13,237.15
Manufacturers Standard Package
Unit Price without GST:$21.55000
Unit Price with GST:$23.70500