G125-2241696F1 | |
|---|---|
DigiKey Part Number | 952-3641-ND |
Manufacturer | |
Manufacturer Product Number | G125-2241696F1 |
Description | CONN RCPT HSG 16POS 1.25MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-2241696F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Jackscrews, Mounting Flange, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.52000 | $18.52 |
| 10 | $15.74100 | $157.41 |
| 30 | $14.56567 | $436.97 |
| 50 | $14.05000 | $702.50 |
| 100 | $13.37950 | $1,337.95 |
| 250 | $12.54240 | $3,135.60 |
| 500 | $11.94432 | $5,972.16 |
| 1,000 | $11.37496 | $11,374.96 |
| Unit Price without GST: | $18.52000 |
|---|---|
| Unit Price with GST: | $20.37200 |