G125-2241296F1 | |
|---|---|
DigiKey Part Number | 952-3640-ND |
Manufacturer | |
Manufacturer Product Number | G125-2241296F1 |
Description | CONN RCPT HSG 12POS 1.25MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-2241296F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Jackscrews, Mounting Flange, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.47000 | $18.47 |
| 10 | $15.69700 | $156.97 |
| 30 | $14.52567 | $435.77 |
| 50 | $14.01160 | $700.58 |
| 100 | $13.34290 | $1,334.29 |
| 250 | $12.50804 | $3,127.01 |
| 500 | $11.91158 | $5,955.79 |
| 1,000 | $11.34382 | $11,343.82 |
| Unit Price without GST: | $18.47000 |
|---|---|
| Unit Price with GST: | $20.31700 |