6 Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm)
G125-2240696F3
G125-2240696F3
Harwin’s Company Overview

G125-2240696F3

DigiKey Part Number
952-4052-ND
Manufacturer
Manufacturer Product Number
G125-2240696F3
Description
CONN RCPT HSG 6POS 1.25MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-2240696F3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
2
Row Spacing
0.049" (1.25mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Screw Lock
Color
Green
Features
Jackscrews, Mating Flange, Mounting Flange, Polarizing Key
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Operating Temperature
-65°C ~ 150°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$19.30000$19.30
10$16.40400$164.04
30$15.18067$455.42
50$14.64300$732.15
100$13.94420$1,394.42
250$13.07176$3,267.94
500$12.44844$6,224.22
1,000$11.85506$11,855.06
Manufacturers Standard Package
Unit Price without GST:$19.30000
Unit Price with GST:$21.23000