G125-2043496L0 | |
|---|---|
DigiKey Part Number | 952-2753-ND |
Manufacturer | |
Manufacturer Product Number | G125-2043496L0 |
Description | CONN RCPT HSG 34POS 1.25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Receptacle 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-2043496L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | Potting Wall | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.35000 | $5.35 |
| 10 | $4.53800 | $45.38 |
| 30 | $4.19900 | $125.97 |
| 50 | $4.05000 | $202.50 |
| 100 | $3.85670 | $385.67 |
| 250 | $3.61516 | $903.79 |
| 500 | $3.44256 | $1,721.28 |
| 1,000 | $3.27833 | $3,278.33 |
| 2,500 | $3.07330 | $7,683.25 |
| Unit Price without GST: | $5.35000 |
|---|---|
| Unit Price with GST: | $5.88500 |