G125-2041296L0 | |
|---|---|
DigiKey Part Number | 952-2498-ND |
Manufacturer | |
Manufacturer Product Number | G125-2041296L0 |
Description | CONN RCPT HSG 12POS 1.25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-2041296L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | Potting Wall | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.90000 | $3.90 |
| 10 | $3.31500 | $33.15 |
| 25 | $3.10760 | $77.69 |
| 50 | $2.95920 | $147.96 |
| 100 | $2.81790 | $281.79 |
| 300 | $2.60760 | $782.28 |
| 500 | $2.51528 | $1,257.64 |
| 1,000 | $2.39525 | $2,395.25 |
| 2,500 | $2.24540 | $5,613.50 |
| Unit Price without GST: | $3.90000 |
|---|---|
| Unit Price with GST: | $4.29000 |