RF Power Divider 500 MHz ~ 9.5 GHz Isolation (Min) 16.8dB, 1.7 VSWR (Typ), 6° Imbalance (Max) 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2W1+

DigiKey Part Number
3157-EP2W1+TR-ND - Tape & Reel (TR)
3157-EP2W1+CT-ND - Cut Tape (CT)
3157-EP2W1+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EP2W1+
Description
RF PWR DVDR 500MZ-9.5GHZ 32VFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 500 MHz ~ 9.5 GHz Isolation (Min) 16.8dB, 1.7 VSWR (Typ), 6° Imbalance (Max) 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
EP2W1+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
3.4dB
Frequency
500 MHz ~ 9.5 GHz
Specifications
Isolation (Min) 16.8dB, 1.7 VSWR (Typ), 6° Imbalance (Max)
Size / Dimension
0.197" L x 0.197" W x 0.039" H (5.00mm x 5.00mm x 1.00mm)
Package / Case
32-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,380
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$60.42000$60.42
20$49.19500$983.90
50$47.40560$2,370.28
100$46.97510$4,697.51
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$40.05102$40,051.02
Manufacturers Standard Package
Unit Price without GST:$60.42000
Unit Price with GST:$66.46200