RF Power Dividers/Splitters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Insertion Loss
Frequency
Specifications
Size / Dimension
Package / Case
EP2-5G1+
RF PWR DVDR 12GHZ-43.5GHZ 6TDFN
Mini-Circuits
1,281
In Stock
1 : $142.56000
Cut Tape (CT)
2,000 : $52.88163
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.4dB
12 GHz ~ 43.5 GHz
Isolation (Min) 16dB, 1.7 VSWR, 19° Imbalance (Max)
0.079" L x 0.079" W x 0.041" H (2.00mm x 2.00mm x 1.05mm)
6-TDFN Exposed Pad
EP2-5G+
RF PWR DVDR 24GHZ-30GHZ 6TDFN
Mini-Circuits
0
In Stock
Check Lead Time
2,000 : $48.80555
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
1.3dB
24 GHz ~ 30 GHz
Isolation (Min) 16dB, 1.7 VSWR, 13° Imbalance (Max)
0.079" L x 0.079" W x 0.041" H (2.00mm x 2.00mm x 1.05mm)
6-TDFN Exposed Pad
Showing
of 2

RF Power Dividers/Splitters


RF Power Dividers/Splitters are designed to break an input signal into two or more output signals with a specific phase and amplitude. The insertion loss ranges from 0.1 dB to 6 dB with a frequency range of 0 Hz to 45 GHz.