DCP-USBAB-HD | |
|---|---|
DigiKey Part Number | SC2325-ND |
Manufacturer | |
Manufacturer Product Number | DCP-USBAB-HD |
Description | CONN RCP USB2.0 TYPEA 4P PNL MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCP-USBAB-HD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.94000 | $23.94 |
| 10 | $20.33800 | $203.38 |
| 25 | $19.06480 | $476.62 |
| 50 | $18.15520 | $907.76 |
| 100 | $17.28890 | $1,728.89 |
| 250 | $16.20728 | $4,051.82 |
| 500 | $15.43466 | $7,717.33 |
| 1,000 | $14.69900 | $14,699.00 |
| Unit Price without GST: | $23.94000 |
|---|---|
| Unit Price with GST: | $26.33400 |