USB-B (USB TYPE-B) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-B (USB TYPE-B) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line)
Data-Con-X USB Type A & Type B

DCC-USBBB-180

DigiKey Part Number
SC1588-ND
Manufacturer
Manufacturer Product Number
DCC-USBBB-180
Description
SBC 2.4GHZ 4 CORE 2GB/0GB RAM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line)
EDA/CAD Models
DCC-USBBB-180 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conxall/Switchcraft
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Plug
Specifications
USB 2.0
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
-
Features
Circular Bayonet Coupling
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Operating Temperature
0°C ~ 50°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
-
Mating Cycles
350
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$20.17000$20.17
10$17.14600$171.46
Unit Price without GST:$20.17000
Unit Price with GST:$22.18700