Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6
Data-Con-X RJ45 Weathertight Connectors

DCC-RJ6B-310

DigiKey Part Number
SC1978-ND
Manufacturer
Manufacturer Product Number
DCC-RJ6B-310
Description
CONN MOD PLUG 8P8C UNSHIELDED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6
Datasheet
 Datasheet
EDA/CAD Models
DCC-RJ6B-310 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conxall/Switchcraft
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Quick Connect
Shielding
Unshielded
Ratings
Cat6
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination
-
Length
2.035" (51.70mm)
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Copper Alloy
Voltage Rating
1000V
Housing Material
Thermoplastic
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$43.39000$43.39
10$36.87100$368.71
25$34.56240$864.06
50$32.91320$1,645.66
100$31.34350$3,134.35
250$29.38320$7,345.80
500$28.15150$14,075.75
Manufacturers Standard Package
Unit Price without GST:$43.39000
Unit Price with GST:$47.72900