RF Directional Coupler

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coupler Type
Frequency
Coupling Factor
Applications
Insertion Loss
Power - Max
Isolation
Return Loss
Package / Case
Supplier Device Package
DBTC-10-13X+
RF DIR COUPLER 5MHZ-1GHZ 5SMD
Mini-Circuits
0
In Stock
Check Lead Time
2,000 : $3.56206
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
5MHz ~ 1GHz
18.2 ± 0.5dB
General Purpose
-
1W
-
24.29dB
5-SMD Module
-
DBTC-10-13+
RF DIR COUPLER 5MHZ-1GHZ 5SMD
Mini-Circuits
0
In Stock
Check Lead Time
2,000 : $3.56206
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
5MHz ~ 1GHz
18.2 ± 0.5dB
General Purpose
-
1W
-
24.29dB
5-SMD Module
-
DBTC-10-4-75L+
RF DIR COUPLER 5MHZ-1GHZ 5SMD
Mini-Circuits
0
In Stock
Check Lead Time
2,000 : $4.50131
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
5MHz ~ 1GHz
18.2 ± 0.5dB
General Purpose
-
1W
-
24.29dB
5-SMD Module
-
DBTC-10-13LX+
RF DIR COUPLER 5MHZ-1GHZ 5SMD
Mini-Circuits
0
In Stock
Check Lead Time
2,000 : $4.50131
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
5MHz ~ 1GHz
18.2 ± 0.5dB
General Purpose
-
1W
-
24.29dB
5-SMD Module
-
Showing
of 4

RF Directional Coupler


RF Directional Couplers are designed to couple a specific amount of electromagnetic power in a transmission line to a secondary line enabling the signal to be used in another circuit. The coupler types are Coupler-with Filter, Dual Band-Dual Path, and Standard with frequencies ranging from DC to 40 GHz. The coupling factor ranges from -20 dB to 49 dB with applications being AGSM, AMPS, CDMA, Cellular, DCS, DECT, E-GSM, General Purpose, GSM, LTE, Military, PCN, PCS, PDC, PHP, S-Band Radar, Telecom, W-CDMA, Wireless LAN, WLAN, and X-Band Radar.