Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : $12.37720 Bulk | Bulk | Active | Plug, Male Pins | 6 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut, UV Resistant | Unshielded | 4A, 10A | 600VAC/DC | 0.190" ~ 0.210" (4.83mm ~ 5.33mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $12.37720 Bulk | Bulk | Active | Plug, Male Pins | 6 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut, UV Resistant | Unshielded | 4A, 10A | 600VAC/DC | 0.260" ~ 0.290" (6.60mm ~ 7.37mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $15.38180 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, UV Resistant | Unshielded | Varies by Wire Gauge | 600VAC/DC | 0.220" ~ 0.250" (5.59mm ~ 6.35mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $15.42660 Bulk | Bulk | Active | Plug, Female Sockets | 6 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut, UV Resistant | Unshielded | 4A, 10A | 600VAC/DC | 0.260" ~ 0.290" (6.60mm ~ 7.37mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $15.42660 Bulk | Bulk | Active | Plug, Female Sockets | 6 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut, UV Resistant | Unshielded | 4A, 10A | 600VAC/DC | 0.190" ~ 0.210" (4.83mm ~ 5.33mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $15.42660 Bulk | Bulk | Active | Plug, Female Sockets | 6 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut, UV Resistant | Unshielded | 4A, 10A | 600VAC/DC | 0.220" ~ 0.250" (5.59mm ~ 6.35mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $16.61500 Bulk | Bulk | Active | Plug, Male Pins | 6 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut, UV Resistant | Unshielded | 4A, 10A | 600VAC/DC | 0.220" ~ 0.250" (5.59mm ~ 6.35mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $16.61500 Bulk | Bulk | Active | Plug, Male Pins | 6 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut, UV Resistant | Unshielded | 4A, 10A | 600VAC/DC | 0.190" ~ 0.210" (4.83mm ~ 5.33mm) | -40°C ~ 85°C |