1GHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 1.6dB 17-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBP-1000F+

DigiKey Part Number
3157-CBP-1000F+TR-ND - Tape & Reel (TR)
3157-CBP-1000F+CT-ND - Cut Tape (CT)
3157-CBP-1000F+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBP-1000F+
Description
RF FILTER BAND PASS 1GHZ 17SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1GHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 1.6dB 17-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1GHz Center
Bandwidth
200MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.6dB
Mounting Type
Surface Mount
Package / Case
17-SMD Module
Size / Dimension
1.050" L x 0.875" W (26.67mm x 22.23mm)
Height (Max)
0.254" (6.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$110.89000$110.89
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10$94.54500$945.45
30$90.60167$2,718.05
Manufacturers Standard Package
Unit Price without GST:$110.89000
Unit Price with GST:$121.97900