5.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 1.5dB 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPJC-542R+

DigiKey Part Number
3157-BPJC-542R+TR-ND - Tape & Reel (TR)
3157-BPJC-542R+CT-ND - Cut Tape (CT)
3157-BPJC-542R+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPJC-542R+
Description
LTCC BPF, 4900 - 5900 MHZ, 50
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 1.5dB 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
5.4GHz Center
Bandwidth
1GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.5dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.31000$22.31
20$5.78450$115.69
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$4.92660$492.66
200$4.72575$945.15
Manufacturers Standard Package
Unit Price without GST:$22.31000
Unit Price with GST:$24.54100