RF Filters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Bandwidth
Filter Type
Ripple
Insertion Loss
Mounting Type
Package / Case
Size / Dimension
Height (Max)
BPF-A120+
RF FILTER BAND PASS 600MHZ 18SMD
Mini-Circuits
100
In Stock
1 : $89.26000
Cut Tape (CT)
100 : $76.07930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600MHz Center
200MHz
Band Pass
-
2.5dB
Surface Mount
18-SMD, No Lead
1.360" L x 0.730" W (34.54mm x 18.54mm)
0.350" (8.89mm)
BPF-A120+
RF FILTER BAND PASS 60MHZ 14SMD
Mini-Circuits
0
In Stock
Check Lead Time
100 : $85.31220
Tape & Reel (TR)
Tape & Reel (TR)
Active
60MHz Center
10MHz
Band Pass
-
4.5dB
Surface Mount
14-SMD Module
1.360" L x 0.365" W (34.54mm x 9.27mm)
0.350" (8.89mm)
Showing
of 2

RF Filters


Radio frequency filter products provide a frequency-dependent level of signal attenuation, and are distinguished from similar products by their intended use in radio-related applications. They are commonly used to limit the amount of interference caused by strong signals outside a frequency range of interest. Component-level products designed to be incorporated into an electronic assembly as well as modular, connectorized products for lab & test equipment use are both included.