Feed Through, Pass Through Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Size / Dimension | Height (Max) | Thread Size | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Feed Through | 2000 pF | -20%, +80% | 500V | 10 A | - | -55°C ~ 125°C | 40dB @ 100MHz | X7R | - | - | Axial, Bushing | 0.187" Dia x 0.362" L (4.75mm x 9.20mm) | - | M4x0.7 | |||
0 In Stock | Active | Bulk | Active | Feed Through | 940 pF | -20%, +80% | 500V | 10 A | - | -55°C ~ 125°C | 25dB @ 100MHz | X7R | - | - | Axial, Bushing | 0.187" Dia x 0.362" L (4.75mm x 9.20mm) | - | M4x0.7 |