415MHz Center Frequency Band Pass RF Filter (Radio Frequency) 170MHz Bandwidth 5.5dB 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFTC-415+

DigiKey Part Number
3157-BFTC-415+TR-ND - Tape & Reel (TR)
3157-BFTC-415+CT-ND - Cut Tape (CT)
3157-BFTC-415+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFTC-415+
Description
RF FILTER BAND PASS 415MHZ 6SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
415MHz Center Frequency Band Pass RF Filter (Radio Frequency) 170MHz Bandwidth 5.5dB 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
BFTC-415+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
415MHz Center
Bandwidth
170MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
5.5dB
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.150" L x 0.150" W (3.81mm x 3.81mm)
Height (Max)
0.061" (1.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.58000$15.58
10$14.92200$149.22
20$14.46100$289.22
50$14.05420$702.71
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.97989$11,979.89
Manufacturers Standard Package
Unit Price without GST:$15.58000
Unit Price with GST:$17.13800