28.3GHz Center Band Pass Ceramic Filter 800 MHz 50Ohm 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFCV-2852+

DigiKey Part Number
3157-BFCV-2852+TR-ND - Tape & Reel (TR)
3157-BFCV-2852+CT-ND - Cut Tape (CT)
3157-BFCV-2852+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFCV-2852+
Description
CER FILTER 28.3GHZ BAND PASS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
28.3GHz Center Band Pass Ceramic Filter 800 MHz 50Ohm 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
28.3GHz Center
Impedance
50Ohm
Bandwidth
800 MHz
Insertion Loss
3.5dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.73000$44.73
20$34.53950$690.79
50$30.46340$1,523.17
100$28.42560$2,842.56
200$26.38755$5,277.51
500$24.75708$12,378.54
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$20.37988$40,759.76
Manufacturers Standard Package
Unit Price without GST:$44.73000
Unit Price with GST:$49.20300