18.95GHz Center Band Pass Ceramic Filter 2.5 GHz 50Ohm 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFCQ-1892+

DigiKey Part Number
3157-BFCQ-1892+TR-ND - Tape & Reel (TR)
3157-BFCQ-1892+CT-ND - Cut Tape (CT)
3157-BFCQ-1892+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFCQ-1892+
Description
CER FILTER 18.95GHZ BAND PASS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18.95GHz Center Band Pass Ceramic Filter 2.5 GHz 50Ohm 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
BFCQ-1892+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
18.95GHz Center
Impedance
50Ohm
Bandwidth
2.5 GHz
Insertion Loss
3dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height (Max)
0.032" (0.81mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,933
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$42.69000$42.69
20$32.50150$650.03
50$28.42540$1,421.27
100$26.38750$2,638.75
200$24.34965$4,869.93
500$23.90556$11,952.78
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$20.37987$61,139.61
Manufacturers Standard Package
Unit Price without GST:$42.69000
Unit Price with GST:$46.95900