10.77GHz Center Band Pass Ceramic Filter 2.25 GHz 50Ohm 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFCN-1052+

DigiKey Part Number
3157-BFCN-1052+TR-ND - Tape & Reel (TR)
3157-BFCN-1052+CT-ND - Cut Tape (CT)
3157-BFCN-1052+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFCN-1052+
Description
CER FILTER 10.77GHZ BAND PASS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10.77GHz Center Band Pass Ceramic Filter 2.25 GHz 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
BFCN-1052+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
10.77GHz Center
Impedance
50Ohm
Bandwidth
2.25 GHz
Insertion Loss
3dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.041" (1.04mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,081
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.90000$10.90
20$10.49100$209.82
50$9.99500$499.75
100$9.58740$958.74
200$9.48105$1,896.21
500$9.37694$4,688.47
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.99246$23,977.38
Manufacturers Standard Package
Unit Price without GST:$10.90000
Unit Price with GST:$11.99000