RF Power Divider 55 MHz ~ 90 MHz Isolation (Min) 20dB, 4° Imbalance (Max) 8-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADQ-90+

DigiKey Part Number
3157-ADQ-90+TR-ND - Tape & Reel (TR)
3157-ADQ-90+CT-ND - Cut Tape (CT)
3157-ADQ-90+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADQ-90+
Description
RF PWR DVDR 55MHZ-90MHZ 8SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 55 MHz ~ 90 MHz Isolation (Min) 20dB, 4° Imbalance (Max) 8-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.2dB
Frequency
55 MHz ~ 90 MHz
Specifications
Isolation (Min) 20dB, 4° Imbalance (Max)
Size / Dimension
0.435" L x 0.310" W x 0.215" H (11.05mm x 7.87mm x 5.46mm)
Package / Case
8-SMD, Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.04000$16.04
10$15.59500$155.95
20$15.11650$302.33
50$14.65580$732.79
100$14.08870$1,408.87
200$13.37625$2,675.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.39498$5,697.49
1,000$11.16464$11,164.64
Manufacturers Standard Package
Unit Price without GST:$16.04000
Unit Price with GST:$17.64400