RF Directional Coupler General Purpose 5MHz ~ 1GHz 15.5 ± 0.5dB 1W 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC-15-4+

DigiKey Part Number
3157-ADC-15-4+TR-ND - Tape & Reel (TR)
3157-ADC-15-4+CT-ND - Cut Tape (CT)
3157-ADC-15-4+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC-15-4+
Description
RF DIR COUPLER 5MHZ-1GHZ 6SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 5MHz ~ 1GHz 15.5 ± 0.5dB 1W 6-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
5MHz ~ 1GHz
Coupling Factor
15.5 ± 0.5dB
Applications
General Purpose
Insertion Loss
-
Power - Max
1W
Isolation
-
Return Loss
35.16dB
Package / Case
6-SMD, Flat Leads
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,006
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.57000$27.57
10$16.03800$160.38
50$14.88620$744.31
100$13.73420$1,373.42
200$12.01530$2,403.06
500$11.02638$5,513.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.39246$9,392.46
Manufacturers Standard Package
Unit Price without GST:$27.57000
Unit Price with GST:$30.32700