Connector Header Surface Mount, Right Angle 10 position 0.025" (0.64mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A79618-001

DigiKey Part Number
2262-A79618-001-ND
Manufacturer
Manufacturer Product Number
A79618-001
Description
NANO 10POS MALE/FEMALE POLARIZED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.025" (0.64mm)
Datasheet
 Datasheet
EDA/CAD Models
A79618-001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket; Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
-
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.060" (1.52mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.080" (2.03mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Contact Finish - Post
Tin-Lead
Contact Material
Beryllium Copper
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Natural
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$75.61000$75.61
10$64.26300$642.63
100$54.63210$5,463.21
Manufacturers Standard Package
Unit Price without GST:$75.61000
Unit Price with GST:$83.17100