A28200-031 | |
|---|---|
DigiKey Part Number | 2262-A28200-031TR-ND - Tape & Reel (TR) 2262-A28200-031CT-ND - Cut Tape (CT) 2262-A28200-031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A28200-031 |
Description | CONN D-TYPE PLUG 31POS SMD SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A28200-031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.025 Pitch x 0.040 Row to Row | |
Contact Type | Signal | |
Flange Feature | Board Side (0-80); Mating Side (0-80) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Beryllium Copper | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $345.04000 | $345.04 |
| 10 | $332.89300 | $3,328.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $274.98240 | $6,874.56 |
| 50 | $271.97100 | $13,598.55 |
| Unit Price without GST: | $345.04000 |
|---|---|
| Unit Price with GST: | $379.54400 |