8382-4PG-519 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: $14.03640
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: $14.41760
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: $16.21140
Datasheet
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8382-4PG-519

DigiKey Part Number
SC2210-ND
Manufacturer
Manufacturer Product Number
8382-4PG-519
Description
CONN RCPT MALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
Weathertight
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions
4
Voltage Rating
600V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.190" ~ 0.210" (4.83mm ~ 5.33mm)
Termination
Solder Cup
Operating Temperature
-40°C ~ 115°C
Fastening Type
Bayonet Lock
Backshell Material, Plating
Polyamide (PA), Nylon
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Applications
Automotive, Communication Systems, Instrumentation
Shell Material
Polyamide (PA), Nylon
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8282-4PG-318Conxall/Switchcraft08282-4PG-318-ND$14.03640Parametric Equivalent
8282-4PG-519Conxall/Switchcraft08282-4PG-519-ND$14.41760Parametric Equivalent
8382-4PG-318Conxall/Switchcraft08382-4PG-318-ND$16.21140Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$22.52000$22.52
10$19.14200$191.42
25$17.94360$448.59
50$17.08700$854.35
100$16.27170$1,627.17
300$15.05897$4,517.69
500$14.52648$7,263.24
1,000$13.83411$13,834.11
Manufacturers Standard Package
Unit Price without GST:$22.52000
Unit Price with GST:$24.77200