8282-5PG-519 | |
|---|---|
DigiKey Part Number | SC3369-ND |
Manufacturer | |
Manufacturer Product Number | 8282-5PG-519 |
Description | CONN RCPT MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 5 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.190" ~ 0.210" (4.83mm ~ 5.33mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.06000 | $22.06 |
| 10 | $18.74000 | $187.40 |
| 25 | $17.56640 | $439.16 |
| 50 | $16.72800 | $836.40 |
| 100 | $15.92970 | $1,592.97 |
| 300 | $14.74240 | $4,422.72 |
| 500 | $14.22098 | $7,110.49 |
| 1,000 | $13.54314 | $13,543.14 |
| Unit Price without GST: | $22.06000 |
|---|---|
| Unit Price with GST: | $24.26600 |