Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8282-4SG-522 | |
|---|---|
DigiKey Part Number | 8282-4SG-522-ND |
Manufacturer | |
Manufacturer Product Number | 8282-4SG-522 |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.220" ~ 0.250" (5.59mm ~ 6.35mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8282-4SG-321 | Conxall/Switchcraft | 22 | SC3332-ND | $14.98000 | Parametric Equivalent |
| 8382-4SG-321 | Conxall/Switchcraft | 0 | 8382-4SG-321-ND | $20.42680 | Parametric Equivalent |
| 8382-4SG-522 | Conxall/Switchcraft | 0 | 8382-4SG-522-ND | $20.80800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $17.89310 | $1,789.31 |
| Unit Price without GST: | $17.89310 |
|---|---|
| Unit Price with GST: | $19.68241 |