Parametric Equivalent

8280-8PG-522 | |
|---|---|
DigiKey Part Number | SC3451-ND |
Manufacturer | |
Manufacturer Product Number | 8280-8PG-522 |
Description | CONN RCPT MALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 8 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.220" ~ 0.250" (5.59mm ~ 6.35mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8280-8PG-321 | Conxall/Switchcraft | 0 | 8280-8PG-321-ND | $14.66420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.60000 | $20.60 |
| 10 | $17.50400 | $175.04 |
| 25 | $16.40720 | $410.18 |
| 50 | $15.62440 | $781.22 |
| 100 | $14.87870 | $1,487.87 |
| 300 | $13.76967 | $4,130.90 |
| 500 | $13.28276 | $6,641.38 |
| 1,000 | $12.64968 | $12,649.68 |
| Unit Price without GST: | $20.60000 |
|---|---|
| Unit Price with GST: | $22.66000 |