Power Barrel Connector Jack 1.20mm ID (0.047") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 1.20mm ID (0.047") Free Hanging (In-Line)
In-Line DC Power Jacks & Plugs

732ACF

DigiKey Part Number
SC3497-ND
Manufacturer
Manufacturer Product Number
732ACF
Description
DC POWER JACK, IN-LINE, 1.3MM, S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.20mm ID (0.047") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Switchcraft Inc.
Features
Strain Relief
Series
Insulation Color
Black
Packaging
Bulk
Voltage - Rated
24V
Part Status
Active
Current Rating (Amps)
5 A
Connector Type
Jack
Operating Temperature
-40°C ~ 105°C
Gender
Male
Contact Material - Plating
Tin
Industry Recognized Mating Diameter
1.20mm ID (0.047")
Body Material
Copper Alloy
Actual Diameter
0.047" (1.20mm ID)
Housing Material
Thermoplastic
Number of Positions/Contacts
2 Conductors, 3 Contacts
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Body Color
Silver, Black
Termination
Solder Eyelet(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$14.47000$14.47
10$12.29600$122.96
25$11.52560$288.14
50$10.97540$548.77
100$10.45150$1,045.15
300$9.67220$2,901.66
500$9.33016$4,665.08
1,000$8.88533$8,885.33
Manufacturers Standard Package
Unit Price without GST:$14.47000
Unit Price with GST:$15.91700