Circular Connector Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
CONN RCPT MALE 3POS GOLD SOLDER
CONN RCPT MALE 3POS GOLD SOLDER
Conxall/Switchcraft
0
In Stock
Check Lead Time
100 : $7.68700
Bulk
Bulk
Active
Receptacle, Male Pins
3
-
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Bayonet Lock
Keyed
Plastic
Polyamide (PA), Nylon
-
Gold
Black
Weathertight
-
-
Unshielded
Varies by Wire Gauge
600V
-
-40°C ~ 115°C
CONN RCPT MALE 3POS GOLD SOLDER
CONN RCPT MALE 3POS GOLD SOLDER
Conxall/Switchcraft
0
In Stock
Check Lead Time
100 : $7.68700
Bulk
Bulk
Active
Receptacle, Male Pins
3
-
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
-
Unshielded
7.5A
600VAC/DC
-
-40°C ~ 85°C
CONN RCPT MALE 3POS GOLD SOLDER
CONN RCPT MALE 3POS GOLD SOLDER
Conxall/Switchcraft
0
In Stock
Check Lead Time
25 : $37.69160
Bulk
Bulk
Active
Receptacle, Male Pins
3
-
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
Keyed
Metal
Copper Alloy
Nickel
Gold
Silver
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
-
-
Shielded
-
-
-
-40°C ~ 120°C
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.