Circular Connector Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
17281-2PG-300
CONN RCPT MALE 2POS GOLD SOLDER
Conxall/Switchcraft
223
In Stock
1 : $7.09000
Bulk
Bulk
Active
Receptacle, Male Pins
2
-
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
-
Unshielded
7.5A
600VAC/DC
-
-40°C ~ 85°C
7281-2PG-300
CONN RCPT MALE 2POS GOLD SOLDER
Conxall/Switchcraft
86
In Stock
1 : $7.16000
Bulk
Bulk
Active
Receptacle, Male Pins
2
-
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Bayonet Lock
Keyed
Plastic
Polyamide (PA), Nylon
-
Gold
Black
Weathertight
-
-
Unshielded
Varies by Wire Gauge
600V
-
-40°C ~ 115°C
MICRO-CON-X PANEL, 2-PIN #20, MA
MICRO-CON-X PANEL, 2-PIN #20, MA
Conxall/Switchcraft
0
In Stock
Check Lead Time
100 : $5.44860
Bulk
Bulk
Active
Receptacle, Male Pins
2
-
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
Weathertight
UL94 HB
UV Resistant
Unshielded
Varies by Wire Gauge
600VAC/DC
-
-40°C ~ 85°C
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.