Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

712AFMS

DigiKey Part Number
SC3720-ND
Manufacturer
Manufacturer Product Number
712AFMS
Description
DC POWER JACK, SHIELDED, FRONT P
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Color
Silver
Manufacturer
Switchcraft Inc.
Voltage - Rated
48VAC/DC
Packaging
Bulk
Current Rating (Amps)
5 A
Part Status
Active
Mating Length/Depth
0.374" (9.50mm)
Connector Type
Jack
Operating Temperature
-40°C ~ 65°C
Gender
Male
Contact Material - Plating
Nickel
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Body Material
Brass
Actual Diameter
0.098" (2.50mm ID), 0.217" (5.50mm OD)
Includes
Mounting Hardware
Number of Positions/Contacts
2 Conductors, 2 Contacts
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Internal Switch(s)
Does Not Contain Switch
Contact Material
Brass
Mounting Type
Panel Mount
Thread Size
M11x1
Mounting Feature
Bulkhead - Rear Side Nut
Body Color
Silver
Termination
Solder Cup, Solder Eyelet
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,230
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$7.53000$7.53
10$6.39300$63.93
25$5.99280$149.82
50$5.70660$285.33
100$5.43420$543.42
300$5.02887$1,508.66
500$4.85090$2,425.45
1,000$4.61957$4,619.57
2,500$4.33066$10,826.65
Manufacturers Standard Package
Unit Price without GST:$7.53000
Unit Price with GST:$8.28300