6382-5SG-315 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: $1,693.62000
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: $1,289.53220
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: $1,526.77120
Datasheet
Image for 6382-5SG-315 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6382-5SG-315

DigiKey Part Number
6382-5SG-315-ND
Manufacturer
Manufacturer Product Number
6382-5SG-315
Description
CONN PLUG FMALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
Weathertight
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions
5
Voltage Rating
600V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.150" ~ 0.170" (3.81mm ~ 4.32mm)
Termination
Solder Cup
Operating Temperature
-40°C ~ 115°C
Fastening Type
Bayonet Lock
Backshell Material, Plating
Polyamide (PA), Nylon
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Applications
Automotive, Communication Systems, Instrumentation
Shell Material
Polyamide (PA), Nylon
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6282-5SG-315Conxall/Switchcraft0SC3238-ND$1,693.62000Parametric Equivalent
6282-5SG-516Conxall/Switchcraft06282-5SG-516-ND$1,289.53220Parametric Equivalent
6382-5SG-516Conxall/Switchcraft06382-5SG-516-ND$1,526.77120Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$23.13990$2,313.99
Manufacturers Standard Package
Unit Price without GST:$23.13990
Unit Price with GST:$25.45389