Parametric Equivalent

6282-6SG-315 | |
|---|---|
DigiKey Part Number | SC3154-ND |
Manufacturer | |
Manufacturer Product Number | 6282-6SG-315 |
Description | CONN PLUG FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 6 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.150" ~ 0.170" (3.81mm ~ 4.32mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6282-6SG-516 | Conxall/Switchcraft | 0 | 6282-6SG-516-ND | $22.53450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.34000 | $29.34 |
| 10 | $24.93300 | $249.33 |
| 25 | $23.37120 | $584.28 |
| 50 | $22.25560 | $1,112.78 |
| 100 | $21.19400 | $2,119.40 |
| 300 | $19.61447 | $5,884.34 |
| 500 | $18.92110 | $9,460.55 |
| Unit Price without GST: | $29.34000 |
|---|---|
| Unit Price with GST: | $32.27400 |