Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock | 1 : $19.95000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | Backshell | Unshielded | Varies by Wire Gauge | 600V | 0.160" ~ 0.180" (4.06mm ~ 4.57mm) | -40°C ~ 115°C | |||
0 In Stock Check Lead Time | 100 : $14.52970 Bulk | Bulk | Active | Plug, Female Sockets | 3 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | Weathertight | UL94 HB | Backshell | Unshielded | Varies by Wire Gauge | 600VAC/DC | 0.160" ~ 0.180" (4.06mm ~ 4.57mm) | -40°C ~ 85°C |