35RASMT2AHNTRX | |
|---|---|
DigiKey Part Number | SC2834TR-ND - Tape & Reel (TR) SC2834CT-ND - Cut Tape (CT) SC2834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35RASMT2AHNTRX |
Description | CONN JACK MONO 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 35RASMT2AHNTRX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 250VAC | |
Current Rating (Amps) | 3 A | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $2.43400 | $24.34 |
| 25 | $2.28120 | $57.03 |
| 50 | $2.17200 | $108.60 |
| 100 | $2.06830 | $206.83 |
| 250 | $1.93864 | $484.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $1.80277 | $1,261.94 |
| 1,400 | $1.71675 | $2,403.45 |
| 2,100 | $1.66836 | $3,503.56 |
| 3,500 | $1.60934 | $5,632.69 |
| 4,900 | $1.57162 | $7,700.94 |
| 7,000 | $1.53261 | $10,728.27 |
| Unit Price without GST: | $2.86000 |
|---|---|
| Unit Price with GST: | $3.14600 |