3282-7PG-315 | |
|---|---|
DigiKey Part Number | SC3210-ND |
Manufacturer | |
Manufacturer Product Number | 3282-7PG-315 |
Description | CONN PLUG MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 3282-7PG-315 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5.6A |
Number of Positions 7 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.150" ~ 0.170" (3.81mm ~ 4.32mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.80000 | $26.80 |
| 10 | $22.77800 | $227.78 |
| 25 | $21.35120 | $533.78 |
| 50 | $20.33220 | $1,016.61 |
| 100 | $19.36220 | $1,936.22 |
| 300 | $17.91920 | $5,375.76 |
| 500 | $17.28564 | $8,642.82 |
| Unit Price without GST: | $26.80000 |
|---|---|
| Unit Price with GST: | $29.48000 |