3282-5SG-315 | |
|---|---|
DigiKey Part Number | SC3129-ND |
Manufacturer | |
Manufacturer Product Number | 3282-5SG-315 |
Description | CONN PLUG FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5.6A |
Number of Positions 5 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.150" ~ 0.170" (3.81mm ~ 4.32mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.59000 | $27.59 |
| 10 | $23.45200 | $234.52 |
| 25 | $21.98280 | $549.57 |
| 50 | $20.93380 | $1,046.69 |
| 100 | $19.93500 | $1,993.50 |
| 300 | $18.44937 | $5,534.81 |
| 500 | $17.79716 | $8,898.58 |
| Unit Price without GST: | $27.59000 |
|---|---|
| Unit Price with GST: | $30.34900 |