3282-4SG-318 | |
|---|---|
DigiKey Part Number | SC3216-ND |
Manufacturer | |
Manufacturer Product Number | 3282-4SG-318 |
Description | CONN PLUG FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5.6A |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.180" ~ 0.200" (4.57mm ~ 5.08mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.74000 | $24.74 |
| 10 | $21.02600 | $210.26 |
| 25 | $19.70960 | $492.74 |
| 50 | $18.76840 | $938.42 |
| 100 | $17.87310 | $1,787.31 |
| 300 | $16.54103 | $4,962.31 |
| 500 | $15.95612 | $7,978.06 |
| Unit Price without GST: | $24.74000 |
|---|---|
| Unit Price with GST: | $27.21400 |