6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Lug
280FL
280FL

280FL

DigiKey Part Number
SC3483-ND
Manufacturer
Manufacturer Product Number
280FL
Description
1/4" PLUG W/ FLEX RELIEF, MONO,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.250" (6.35mm)
Number of Positions/Contacts
-
Internal Switch(s)
-
Mounting Type
Free Hanging (In-Line)
Termination
Solder Lug
Shielding
-
Features
Strain Relief
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
1.200" (30.50mm)
Contact Material - Plating
-
Body Material
-
Body Color
-
Includes
4 pcs - 1 Connector, 1 Handle, 1 Insulator Tube, 1 Strain Relief
Housing Material
-
Contact Material
-
Cable Opening
0.220" ~ 0.250" (5.59mm ~ 6.35mm)
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$14.44000$14.44
10$12.27700$122.77
25$11.50720$287.68
50$10.95760$547.88
100$10.43460$1,043.46
300$9.65663$2,896.99
500$9.31510$4,657.55
1,000$8.87099$8,870.99
Manufacturers Standard Package
Unit Price without GST:$14.44000
Unit Price with GST:$15.88400