Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24F-24F+

DigiKey Part Number
3157-24F-24F+-ND
Manufacturer
Manufacturer Product Number
24F-24F+
Description
COAX ADAPT 2.4MM TO 2.4MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
2.4mm (APC-2.4, OS-50) Jack, Female Socket
Mfr
Impedance
50 Ohms
Packaging
Bag
Style
Straight
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Adapter Type
Jack to Jack
Fastening Type
Threaded, Threaded
Conversion Type
Same Series
Frequency - Max
50 GHz
Adapter Series
Body Material
Stainless Steel
Center Gender
Female to Female
Insertion Loss
0.14dB
Convert From (Adapter End)
2.4mm (APC-2.4, OS-50) Jack, Female Socket
Operating Temperature
-55°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$260.89000$260.89
10$245.99000$2,459.90
25$241.00920$6,025.23
50$236.03040$11,801.52
Manufacturers Standard Package
Unit Price without GST:$260.89000
Unit Price with GST:$286.97900