185M-24M+ | |
|---|---|
DigiKey Part Number | 3157-185M-24M+-ND |
Manufacturer | |
Manufacturer Product Number | 185M-24M+ |
Description | ADAPTER 1.85 MM-M TO 2.4 MM-M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Plug, Male Pin |
Mfr | Impedance 50 Ohms |
Packaging Bag | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Plug | Fastening Type Threaded, Threaded |
Conversion Type Between Series | Frequency - Max 50 GHz |
Adapter Series | Body Material Stainless Steel |
Center Gender Male to Male | Insertion Loss 0.20dB |
Convert From (Adapter End) 1.85mm Plug, Male Pin | Operating Temperature -55°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $565.35900 | $5,653.59 |
| Unit Price without GST: | $565.35900 |
|---|---|
| Unit Price with GST: | $621.89490 |